Add To Favorites
MBRS540T3G Diode Schottky 40V 5A Surface Mount SMC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.68300 $6.83
100 0.51050 $51.05
500 0.40108 $200.54
1,000 0.30992 $309.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MBRS540T3GOSDKR-ND
Copy   MBRS540T3GOSDKR-ND
Quantity Available 62,631
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBRS540T3G

Copy   MBRS540T3G
Description DIODE SCHOTTKY 40V 5A SMC
Copy   DIODE SCHOTTKY 40V 5A SMC
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Diode Schottky 40V 5A Surface Mount SMC

Copy   Diode Schottky 40V 5A Surface Mount SMC
Documents & Media
Datasheets MBRS540T3
SMC Pkg Drawing
Environmental Information Material Declaration MBRS540T3G
PCN Design/Specification Metal Chg/Die Shrink Upd 22/Sep/2016
Polarity Bar Mark Update 2/Dec/2016
403AC case 27/Feb/2017
PCN Assembly/Origin MBRSYYY 14/Dec/2017
PCN Part Status Change MBRSYYYY 21/Dec/2016
HTML Datasheet SMC Pkg Drawing
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1347 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 500mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 300µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number MBRS540
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SML-LX0603GW-TR - Lumex Opto/Components Inc. | 67-1549-1-ND DigiKey Electronics
  • SML-LX0603GW-TR
  • Lumex Opto/Components Inc.
  • LED GREEN DIFFUSED SMD
  • Unit Price $0.60000
  • 67-1549-1-ND
  • SIR426DP-T1-GE3 - Vishay Siliconix | SIR426DP-T1-GE3CT-ND DigiKey Electronics
  • SIR426DP-T1-GE3
  • Vishay Siliconix
  • MOSFET N-CH 40V 30A PPAK SO-8
  • Unit Price $1.66000
  • SIR426DP-T1-GE3CT-ND
  • 87220-2 - TE Connectivity AMP Connectors | A26542-ND DigiKey Electronics
  • 87220-2
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 2POS 2.54MM
  • Unit Price $2.37000
  • A26542-ND
  • SMAJ36CA-13-F - Diodes Incorporated | SMAJ36CA-FDICT-ND DigiKey Electronics
  • SMAJ36CA-13-F
  • Diodes Incorporated
  • TVS DIODE 36V 58.1V SMA
  • Unit Price $0.65000
  • SMAJ36CA-FDICT-ND
  • B140-13-F - Diodes Incorporated | B140-FDICT-ND DigiKey Electronics
  • B140-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 1A SMA
  • Unit Price $0.59000
  • B140-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names MBRS540T3GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MBRS540T3GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 62,500 - Immediate
  • Unit Price: $0.29215
  • Cut Tape (CT) ? : MBRS540T3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,781 - Immediate
  • Unit Price: $0.85000

09:16:12 6/20/2019