CAD | USD
Favorite

MBRS340T3G Diode Schottky 40V 4A Surface Mount SMC
Price & Procurement
145,437 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.60500 $6.05
25 0.55320 $13.83
100 0.34740 $34.74
250 0.34352 $85.88
500 0.32168 $160.84
1,000 0.21874 $218.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MBRS340T3GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 145,000 - Immediate
  • Unit Price: $0.20974
  • Cut Tape (CT)  : MBRS340T3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 145,437 - Immediate
  • Unit Price: $0.74000

MBRS340T3G

Datasheet
Digi-Key Part Number MBRS340T3GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MBRS340T3G
Copy  
Description DIODE SCHOTTKY 40V 4A SMC
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Diode Schottky 40V 4A Surface Mount SMC

Copy  
Documents & Media
Datasheets MBRS320T3, MBRS330T3, MBRS340T3
SMC Pkg Drawing
Environmental Information Material Declaration MBRS340T3G
PCN Design/Specification Metal Chg/Die Shrink Upd 22/Sep/2016
Polarity Bar Mark Update 2/Dec/2016
PCN Assembly/Origin MBRSYYY 14/Dec/2017
PCN Part Status Change MBRSYYYY 21/Dec/2016
HTML Datasheet SMC Pkg Drawing
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 4A
Voltage - Forward (Vf) (Max) @ If 500mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 2mA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number MBRS340
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MBRS140T3G

DIODE SCHOTTKY 40V 1A SMB

ON Semiconductor

$0.58000 Details

MBRS340

DIODE SCHOTTKY 40V 4A SMC

ON Semiconductor

$0.71000 Details

BAT54LT1G

DIODE SCHOTTKY 30V 200MA SOT23-3

ON Semiconductor

$0.22000 Details

SN74LVC1G125DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

$0.54000 Details

BZX84C6V2LT1G

DIODE ZENER 6.2V 225MW SOT23-3

ON Semiconductor

$0.21000 Details

LT3652EMSE#PBF

IC BATTERY CHARGER SOLAR 12MSOP

Linear Technology/Analog Devices

$12.81000 Details
Additional Resources
Standard Package 1
Other Names MBRS340T3GOSDKR