CAD | USD
Favorite

MBR230LSFT1G Diode Schottky 30V 2A Surface Mount SOD-123L
Price & Procurement
55,597 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.45100 $4.51
100 0.25560 $25.56
500 0.16922 $84.61
1,000 0.12975 $129.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MBR230LSFT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 51,000 - Immediate
  • Unit Price: $0.11663
  • Cut Tape (CT)  : MBR230LSFT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 55,597 - Immediate
  • Unit Price: $0.65000

MBR230LSFT1G

Datasheet
Digi-Key Part Number MBR230LSFT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MBR230LSFT1G
Copy  
Description DIODE SCHOTTKY 30V 2A SOD123L
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Diode Schottky 30V 2A Surface Mount SOD-123L

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 430mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 30V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123L
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number MBR230
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TS30042-M000QFNR

IC REG BUCK ADJUSTABLE 2A 16QFN

Semtech Corporation

$2.27000 Details

TS30041-M050QFNR

IC REG BUCK 5V 1A 16QFN

Semtech Corporation

$2.47000 Details

LTST-C19HE1WT

LED RGB DIFFUSED CHIP SMD

Lite-On Inc.

$0.85000 Details

RC0603FR-0747KL

RES SMD 47K OHM 1% 1/10W 0603

Yageo

$0.15000 Details

PTS645SM43SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

$0.47000 Details

10118192-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

$0.65000 Details
Additional Resources
Standard Package 1
Other Names MBR230LSFT1GOSDKR