Add To Favorites
MBR1020VL Diode Schottky 20V 1A Surface Mount SOD-123F
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.43100 $4.31
100 0.24430 $24.43
500 0.16178 $80.89
1,000 0.12402 $124.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MBR1020VLCT-ND
Copy   MBR1020VLCT-ND
Quantity Available 10,092
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBR1020VL

Copy   MBR1020VL
Description DIODE SCHOTTKY 20V 1A SOD123F
Copy   DIODE SCHOTTKY 20V 1A SOD123F
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Schottky 20V 1A Surface Mount SOD-123F

Copy   Diode Schottky 20V 1A Surface Mount SOD-123F
Documents & Media
Datasheets MBR1020VL
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
HTML Datasheet MBR1020VL
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 340mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 12.4ns
Current - Reverse Leakage @ Vr 600µA @ 20V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
Operating Temperature - Junction -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTST-C191KGKT - Lite-On Inc. | 160-1446-1-ND DigiKey Electronics
  • LTST-C191KGKT
  • Lite-On Inc.
  • LED GREEN CLEAR SMD
  • Unit Price $0.45000
  • 160-1446-1-ND
  • U.FL-R-SMT-1(10) - Hirose Electric Co Ltd | H11891CT-ND DigiKey Electronics
  • U.FL-R-SMT-1(10)
  • Hirose Electric Co Ltd
  • CONN U.FL RCPT STR 50 OHM SMD
  • Unit Price $2.05000
  • H11891CT-ND
  • BLM18PG471SH1D - Murata Electronics North America | 490-7819-1-ND DigiKey Electronics
  • BLM18PG471SH1D
  • Murata Electronics North America
  • FERRITE BEAD 470 OHM 0603 1LN
  • Unit Price $0.19000
  • 490-7819-1-ND
  • ATECC508A-SSHDA-T - Microchip Technology | ATECC508A-SSHDA-TCT-ND DigiKey Electronics
  • ATECC508A-SSHDA-T
  • Microchip Technology
  • IC AUTHENTICATION CHIP 8SOIC
  • Unit Price $1.17000
  • ATECC508A-SSHDA-TCT-ND
  • SJ-3524-SMT-TR - CUI Inc. | CP-3524SJCT-ND DigiKey Electronics
  • SJ-3524-SMT-TR
  • CUI Inc.
  • CONN JACK STEREO 3.5MM SMD R/A
  • Unit Price $1.63000
  • CP-3524SJCT-ND
Additional Resources
Standard Package ? 1
Other Names MBR1020VLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MBR1020VLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.11149
  • Digi-Reel® ? : MBR1020VLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,092 - Immediate
  • Unit Price: Digi-Reel®

01:48:07 1/23/2019