CAD | USD
Favorite

MB10S Bridge Rectifier Single Phase Standard 1kV Surface Mount 4-SOIC
Price & Procurement
64,033 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.50200 $5.02
100 0.34130 $34.13
500 0.25594 $127.97
1,000 0.19197 $191.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MB10STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 63,000 - Immediate
  • Unit Price: $0.18191
  • Cut Tape (CT)  : MB10SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 64,033 - Immediate
  • Unit Price: $0.66000

MB10S

Datasheet
Digi-Key Part Number MB10SDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MB10S
Copy  
Description BRIDGE RECT 1P 1KV 500MA 4SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 1kV Surface Mount 4-SOIC

Copy  
Documents & Media
Datasheets MB10S
Environmental Information Material Declaration MB10S
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Mult Devices 19/Sep/2018
EDA / CAD Models MB10S by SnapEDA
MB10S by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 1kV
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 1V @ 500mA
Current - Reverse Leakage @ Vr 5µA @ 1000V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-269AA, 4-BESOP
Supplier Device Package 4-SOIC
Base Part Number MB10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MB10F-13

BRIDGE RECT 1PHASE 1KV 800MA MBF

Diodes Incorporated

$0.63000 Details

MMBTA42LT1G

TRANS NPN 300V 0.5A SOT23

ON Semiconductor

$0.31000 Details

TLV431AFTA

IC VREF SHUNT ADJ SOT23

Diodes Incorporated

$0.64000 Details

MB6S

BRIDGE RECT 1P 600V 500MA 4SOIC

ON Semiconductor

$0.72000 Details

MB10S-13

BRIDGE RECT 1PHASE 1KV 800MA MBS

Diodes Incorporated

$0.70000 Details

SN74LVC2G157DCUR

IC MULTIPLEXER DATA SEL US8

Texas Instruments

$0.84000 Details
Additional Resources
Standard Package 1
Other Names MB10SDKR