Add To Favorites
M74VHC1GT08DTT1G AND Gate IC 1 Channel 5-TSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.49600 $4.96
100 0.26290 $26.29
500 0.17302 $86.51
1,000 0.11764 $117.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M74VHC1GT08DTT1GOSCT-ND
Copy   M74VHC1GT08DTT1GOSCT-ND
Quantity Available 2,535
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M74VHC1GT08DTT1G

Copy   M74VHC1GT08DTT1G
Description IC GATE AND 1CH 2-INP 5TSOP
Copy   IC GATE AND 1CH 2-INP 5TSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

AND Gate IC 1 Channel 5-TSOP

Copy   AND Gate IC 1 Channel  5-TSOP
Documents & Media
Datasheets M74, MC74VHC1GT08
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type AND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 3 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.53 V ~ 0.8 V
Logic Level - High 1.4 V ~ 2 V
Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 5-TSOP
Package / Case SOT-23-5 Thin, TSOT-23-5
Base Part Number 74VHC1GT08
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MC74HC1G08DTT1G - ON Semiconductor | MC74HC1G08DTT1GOSCT-ND DigiKey Electronics
  • MC74HC1G08DTT1G
  • ON Semiconductor
  • IC GATE AND 1CH 2-INP 5TSOP
  • Unit Price $0.52000
  • MC74HC1G08DTT1GOSCT-ND
  • 5015 - Keystone Electronics | 36-5015CT-ND DigiKey Electronics
  • 5015
  • Keystone Electronics
  • PC TEST POINT MINIATURE
  • Unit Price $0.74000
  • 36-5015CT-ND
  • OPA354AIDBVT - Texas Instruments | 296-13033-1-ND DigiKey Electronics
  • OPA354AIDBVT
  • Texas Instruments
  • IC OPAMP VFB 100MHZ RRO SOT23-5
  • Unit Price $3.37000
  • 296-13033-1-ND
  • MINISMDC050F-2 - Littelfuse Inc. | MINISMDC050F-2CT-ND DigiKey Electronics
  • MINISMDC050F-2
  • Littelfuse Inc.
  • PTC RESET FUSE 24V 500MA 1812
  • Unit Price $0.64000
  • MINISMDC050F-2CT-ND
Additional Resources
Standard Package ? 1
Other Names M74VHC1GT08DTT1GOSCT
Alternate Package | This part is also available in the following packaging:

23:16:32 1/16/2019