CAD | USD
Add To Favorites
HCPL0600R2 Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 5kV/µs CMTI 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.80000 $3.80
10 3.36100 $33.61
100 1.95140 $195.14
500 1.73456 $867.28
1,000 1.49063 $1,490.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HCPL0600R2CT-ND
Copy   HCPL0600R2CT-ND
Quantity Available 4,544
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HCPL0600R2

Copy   HCPL0600R2
Description OPTOISO 3.75KV OPN COLLECTOR 8SO
Copy   OPTOISO 3.75KV OPN COLLECTOR 8SO
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 5kV/µs CMTI 8-SOIC

Copy   Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 5kV/µs CMTI 8-SOIC
Documents & Media
Datasheets HCPL0600-01,11,37-39
Environmental Information Material Declaration HCPL0600R2
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Mult MSL1 Pkg Rev 20/Dec/2018
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 5kV/µs
Input Type DC
Output Type Open Collector
Current - Output / Channel 50mA
Data Rate 10Mbps
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Rise / Fall Time (Typ) 50ns, 12ns
Voltage - Forward (Vf) (Typ) 1.75V (Max)
Current - DC Forward (If) (Max) 50mA
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 6N137SMT/R - Isocom Components 2004 LTD | 6N137SMCT-ND DigiKey Electronics
  • 6N137SMT/R
  • Isocom Components 2004 LTD
  • OPTOISO 5KV 1CH OPEN COLL 8SMD
  • Unit Price $1.68000
  • 6N137SMCT-ND
Additional Resources
Standard Package ? 1
Other Names HCPL0600R2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HCPL0600R2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.34222
  • Digi-Reel® ? : HCPL0600R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,544 - Immediate
  • Unit Price: Digi-Reel®

08:11:18 9/15/2019