Add To Favorites
FUSB302MPX USB Controller USB 3.1 USB Interface 14-MLP (2.5x2.5)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
10 1.66500 $16.65
100 1.29860 $129.86
500 1.07270 $536.35
1,000 0.84686 $846.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FUSB302MPXCT-ND
Copy   FUSB302MPXCT-ND
Quantity Available 4,614
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FUSB302MPX

Copy   FUSB302MPX
Description IC USB TYPE C CTLR PROGR 14MLP
Copy   IC USB TYPE C CTLR PROGR 14MLP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

USB Controller USB 3.1 USB Interface 14-MLP (2.5x2.5)

Copy   USB Controller USB 3.1 USB Interface 14-MLP (2.5x2.5)
Documents & Media
Datasheets FUSB302
Featured Product Type-C™ Power Delivery (PD) System Solutions
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol USB
Function Controller
Interface USB
Standards USB 3.1
Voltage - Supply 2.8 V ~ 5.5 V
Current - Supply 25µA
Operating Temperature -40°C ~ 85°C
Package / Case 14-WFQFN Exposed Pad
Supplier Device Package 14-MLP (2.5x2.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 12401610E4#2A - Amphenol ICC (Commercial Products) | 12401610E4#2ACT-ND DigiKey Electronics
  • 12401610E4#2A
  • Amphenol ICC (Commercial Products)
  • CONN RCP USB3.1 TYPEC 24P SMD RA
  • Unit Price $3.01000
  • 12401610E4#2ACT-ND
  • FUSB340TMX - ON Semiconductor | FUSB340TMXCT-ND DigiKey Electronics
  • FUSB340TMX
  • ON Semiconductor
  • IC USB TYPE C CTLR PROGR 9WLCSP
  • Unit Price $1.53000
  • FUSB340TMXCT-ND
  • FUSB302UCX - ON Semiconductor | FUSB302UCXCT-ND DigiKey Electronics
  • FUSB302UCX
  • ON Semiconductor
  • IC USB TYPE C CTLR PROGR 9WLCSP
  • Unit Price $1.66000
  • FUSB302UCXCT-ND
  • 1054500101 - Molex, LLC | WM12856CT-ND DigiKey Electronics
  • 1054500101
  • Molex, LLC
  • CONN RCP USB3.1 TYPEC 24P SMD RA
  • Unit Price $3.77000
  • WM12856CT-ND
  • FUSB302TMPX - ON Semiconductor | FUSB302TMPXOSCT-ND DigiKey Electronics
  • FUSB302TMPX
  • ON Semiconductor
  • IC CONTROLLER USB TYPE C 14MLP
  • Unit Price $2.05000
  • FUSB302TMPXOSCT-ND
Additional Resources
Standard Package ? 1
Other Names FUSB302MPXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FUSB302MPXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.76738
  • Digi-Reel® ? : FUSB302MPXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,614 - Immediate
  • Unit Price: Digi-Reel®

21:50:13 1/15/2019