CAD | USD
Favorite

FSUSB63UMX USB Switch IC 1 Channel 12-UMLP (1.8x1.8)
Price & Procurement
6,952 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
10 1.62600 $16.26
100 1.18570 $118.57
500 0.99268 $496.34
1,000 0.77208 $772.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FSUSB63UMXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.68534
  • Digi-Reel®  : FSUSB63UMXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,952 - Immediate
  • Unit Price: Digi-Reel®

FSUSB63UMX

Datasheet
Digi-Key Part Number FSUSB63UMXCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FSUSB63UMX
Copy  
Description IC USB 2.0 SW & MUX 3:1 12-UMLP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

USB Switch IC 1 Channel 12-UMLP (1.8x1.8)

Copy  
Documents & Media
Datasheets FSUSB63
Environmental Information Material Declaration FSUSB63UMX
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Assembly/Test Add 28/Nov/2018
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models FSUSB63UMX by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 3:1
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 7.8Ohm
Voltage - Supply, Single (V+) 2.7V ~ 4.4V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 830MHz
Features Break-Before-Make, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-UFQFN
Supplier Device Package 12-UMLP (1.8x1.8)
Base Part Number FSUSB63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP2553W6-7

IC PWR SWITCH P-CHAN 1:1 SOT26

Diodes Incorporated

$0.76000 Details

0537800270

CONN HEADER SMD R/A 2POS 1.25MM

Molex

$1.59000 Details

LTC2855HDE#PBF

IC TRANSCEIVER FULL 1/1 12DFN

Linear Technology/Analog Devices

$8.31000 Details

NLSV4T244MUTAG

IC TRNSLTR UNIDIRECTIONAL 12UQFN

ON Semiconductor

$2.78000 Details

TCA9539RTWR

IC I/O EXPANDER I2C 16B 24WQFN

Texas Instruments

$2.34000 Details

CM1624-08DE

FILTER RLC 40 OHM/12PF/20NH SMD

ON Semiconductor

$0.75000 Details
Additional Resources
Standard Package 1
Other Names FSUSB63UMXCT