Add To Favorites
FSA2457UMX 4 Circuit IC Switch 2:1 7Ohm 16-UMLP (1.8x2.6)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.98400 $9.84
100 0.75410 $75.41
500 0.59612 $298.06
1,000 0.47690 $476.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FSA2457UMXCT-ND
Copy   FSA2457UMXCT-ND
Quantity Available 1,987
Can ship immediately

Factory Stock ?: 55,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSA2457UMX

Copy   FSA2457UMX
Description IC SWITCH DUAL DPDT 16UMLP
Copy   IC SWITCH DUAL DPDT 16UMLP
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4 Circuit IC Switch 2:1 7Ohm 16-UMLP (1.8x2.6)

Copy   4 Circuit IC Switch 2:1 7Ohm 16-UMLP (1.8x2.6)
Documents & Media
Datasheets FSA2457
Environmental Information Material Declaration FSA2457UMX
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Catalog Page 1108 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit DPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 4
On-State Resistance (Max) 7Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 2.7V ~ 3.6V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 7ns, 4ns
-3db Bandwidth 160MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 6pF
Current - Leakage (IS(off)) (Max) 1µA
Crosstalk -54dB @ 25MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-UFQFN
Supplier Device Package 16-UMLP (1.8x2.6)
Base Part Number FSA2457
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS3A5018RSVR - Texas Instruments | 296-27552-1-ND DigiKey Electronics
  • TS3A5018RSVR
  • Texas Instruments
  • IC SWITCH QUAD SPDT 16UQFN
  • Unit Price $1.25000
  • 296-27552-1-ND
  • TS3A5018DR - Texas Instruments | 296-17611-1-ND DigiKey Electronics
  • TS3A5018DR
  • Texas Instruments
  • IC SWITCH QUAD SPDT 16SOIC
  • Unit Price $1.25000
  • 296-17611-1-ND
  • M24C08-RDW6TP - STMicroelectronics | 497-8636-1-ND DigiKey Electronics
  • M24C08-RDW6TP
  • STMicroelectronics
  • IC EEPROM 8K I2C 400KHZ 8TSSOP
  • Unit Price $0.28000
  • 497-8636-1-ND
  • TS3A44159RSVR - Texas Instruments | 296-24792-1-ND DigiKey Electronics
  • TS3A44159RSVR
  • Texas Instruments
  • IC SWITCH QUAD SPDT 16UQFN
  • Unit Price $1.62000
  • 296-24792-1-ND
  • ADCLK944BCPZ-R2 - Analog Devices Inc. | ADCLK944BCPZ-R2CT-ND DigiKey Electronics
  • ADCLK944BCPZ-R2
  • Analog Devices Inc.
  • IC CLK BUFFER 1:4 7GHZ 16LFCSP
  • Unit Price $14.41000
  • ADCLK944BCPZ-R2CT-ND
Additional Resources
Standard Package ? 1
Other Names FSA2457UMXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSA2457UMXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 55,000 - Factory Stock ?
  • Unit Price: $0.39066
  • Digi-Reel® ? : FSA2457UMXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,987 - Immediate
    55,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

01:38:29 6/16/2019