CAD | USD
Favorite

FQD2N90TM N-Channel 900V 1.7A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount D-Pak
Price & Procurement
8,263 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.46400 $14.64
100 1.04250 $104.25
500 0.88366 $441.83
1,000 0.71984 $719.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FQD2N90TMTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.68922
  • Cut Tape (CT)  : FQD2N90TMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,263 - Immediate
  • Unit Price: $1.64000

FQD2N90TM

Datasheet
Digi-Key Part Number FQD2N90TMDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FQD2N90TM
Copy  
Description MOSFET N-CH 900V 1.7A DPAK
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

N-Channel 900V 1.7A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount D-Pak

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series QFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 900V
Current - Continuous Drain (Id) @ 25°C 1.7A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 7.2Ohm @ 850mA, 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 500pF @ 25V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 50W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FQD2N90TMDKR