CAD | USD
Favorite

FPF2163 Power Switch/Driver 1:1 P-Channel 1.5A 6-MicroFET (2x2)
Price & Procurement
9,749 In Stock
Can ship immediately Factory Stock : 30,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.99000 $1.99
10 1.77800 $17.78
25 1.68720 $42.18
100 1.29560 $129.56
250 1.14496 $286.24
500 1.08470 $542.35
1,000 0.84366 $843.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FPF2163TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    30,000 - Factory Stock 
  • Unit Price: $0.80148
  • Digi-Reel®  : FPF2163DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,749 - Immediate
    30,000 - Factory Stock 
  • Unit Price: Digi-Reel®

FPF2163

Datasheet
Digi-Key Part Number FPF2163CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FPF2163
Copy  
Description IC PWR SWITCH P-CH 1:1 6MICROFET
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 1.5A 6-MicroFET (2x2)

Copy  
Documents & Media
Datasheets FPF2163/4/5
Environmental Information Material Declaration FPF2163
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Assembly Add 12/Nov/2018
PCN Packaging Mult Devices 24/Oct/2017
Mult Devices 29/Aug/2018
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.5A
Rds On (Typ) 120mOhm
Input Type Non-Inverting
Features Auto Restart, Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 6-MicroFET (2x2)
Package / Case 6-WDFN Exposed Pad
Base Part Number FPF2163
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

INA226AIDGST

IC MONITOR PWR/CURR BIDIR 10MSOP

Texas Instruments

$6.16000 Details

FXMA2102L8X

IC TRNSLTR BIDIR 8MICROPAK

ON Semiconductor

$1.01000 Details

PMEG6020ER,115

DIODE SCHOTTKY 60V 2A SOD123W

Nexperia USA Inc.

$0.55000 Details

BLM15BB221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

$0.16000 Details

ECS-.327-6-12-TR

CRYSTAL 32.7680KHZ 6PF SMD

ECS Inc.

$1.50000 Details

FXMA108BQX

IC TRNSLTR BIDIRECTIONAL 20DQFN

ON Semiconductor

$2.34000 Details
Additional Resources
Standard Package 1
Other Names FPF2163CT