Add To Favorites
FPF2104 Power Switch/Driver 1:1 P-Channel 400mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.51500 $15.15
100 1.18090 $118.09
500 0.97550 $487.75
1,000 0.77012 $770.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FPF2104CT-ND
Copy   FPF2104CT-ND
Quantity Available 8,431
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FPF2104

Copy   FPF2104
Description IC SWITCH LOAD FULL FUNC SOT23-5
Copy   IC SWITCH LOAD FULL FUNC SOT23-5
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 400mA SOT-23-5

Copy   Power Switch/Driver 1:1 P-Channel 400mA SOT-23-5
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series IntelliMAX™
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 400mA
Rds On (Typ) 125 mOhm
Input Type Non-Inverting
Features Auto Restart, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number FPF2104
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FPF2123 - ON Semiconductor | FPF2123CT-ND DigiKey Electronics
  • FPF2123
  • ON Semiconductor
  • IC LOAD SWITCH FULL FUNC SOT23-5
  • Unit Price $0.88000
  • FPF2123CT-ND
  • FPF2107 - ON Semiconductor | FPF2107CT-ND DigiKey Electronics
  • FPF2107
  • ON Semiconductor
  • IC SWITCH LOAD FULL FUNC SOT23-5
  • Unit Price $1.69000
  • FPF2107CT-ND
  • FPF1016 - ON Semiconductor | FPF1016CT-ND DigiKey Electronics
  • FPF1016
  • ON Semiconductor
  • IC LOAD SWITCH 1V ADVANCED 6UMLP
  • Unit Price $1.28000
  • FPF1016CT-ND
  • MCP1253-33X50I/MS - Microchip Technology | MCP1253-33X50I/MS-ND DigiKey Electronics
  • MCP1253-33X50I/MS
  • Microchip Technology
  • IC REG SWITCHD CAP PROG 8MSOP
  • Unit Price $2.13000
  • MCP1253-33X50I/MS-ND
Additional Resources
Standard Package ? 1
Other Names FPF2104_NLCT
FPF2104_NLCT-ND
FPF2104CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FPF2104TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.69784
  • Digi-Reel® ? : FPF2104DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,431 - Immediate
  • Unit Price: Digi-Reel®

12:18:18 3/24/2019