Add To Favorites
FPF2002 Power Switch/Driver 1:1 P-Channel 50mA SC-70-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.24100 $12.41
100 0.96780 $96.78
500 0.79948 $399.74
1,000 0.63118 $631.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number FPF2002DKR-ND
Copy   FPF2002DKR-ND
Quantity Available 1,217
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FPF2002

Copy   FPF2002
Description IC SW LOAD FULL FUNC 50MA SC70-5
Copy   IC SW LOAD FULL FUNC 50MA SC70-5
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 50mA SC-70-5

Copy   Power Switch/Driver 1:1 P-Channel 50mA SC-70-5
Documents & Media
Datasheets FPF2000-07
Environmental Information Material Declaration FPF2002
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Catalog Page 1107 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series IntelliMAX™
Packaging ? Digi-Reel® ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 50mA
Rds On (Typ) 700mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number FPF2002
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FPF2002DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FPF2002TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.57195
  • Cut Tape (CT) ? : FPF2002CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,217 - Immediate
  • Unit Price: $1.39000

17:42:14 6/16/2019