Add To Favorites
FODM8801BR2 Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.13000 $2.13
10 1.72500 $17.25
100 1.19360 $119.36
500 0.90186 $450.93
1,000 0.74270 $742.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FODM8801BR2CT-ND
Copy   FODM8801BR2CT-ND
Quantity Available 4,241
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FODM8801BR2

Copy   FODM8801BR2
Description OPTOISO 3.75KV TRANS 4-MINI-FLAT
Copy   OPTOISO 3.75KV TRANS 4-MINI-FLAT
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat

Copy   Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Documents & Media
Datasheets FODM8801(A,B,C)
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series OptoHit™
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 130% @ 1mA
Current Transfer Ratio (Max) 260% @ 1mA
Turn On / Turn Off Time (Typ) 6µs, 6µs
Rise / Fall Time (Typ) 5µs, 5.5µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 75V
Current - Output / Channel 30mA
Voltage - Forward (Vf) (Typ) 1.35V
Current - DC Forward (If) (Max) 20mA
Vce Saturation (Max) 400mV
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm Width)
Supplier Device Package 4-Mini-Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FODM8801BR2CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : FODM8801BFS-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,406 - Immediate
  • Unit Price: $1.82000
  • Tape & Reel (TR) ? : FODM8801BR2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.64142
  • Digi-Reel® ? : FODM8801BR2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,241 - Immediate
  • Unit Price: Digi-Reel®

15:03:04 3/25/2019