Add To Favorites
FOD8160 Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 20kV/µs CMTI 5-SOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.33000 $5.33
10 4.72600 $47.26
100 3.04860 $304.86
500 2.43892 $1,219.46
1,000 2.09595 $2,095.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FOD8160-ND
Copy   FOD8160-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FOD8160

Copy   FOD8160
Description OPTOISO 5KV OPEN COLLECTOR 5SOP
Copy   OPTOISO 5KV OPEN COLLECTOR 5SOP
Detailed Description

Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 20kV/µs CMTI 5-SOP

Copy   Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 20kV/µs CMTI 5-SOP
Documents & Media
Datasheets FOD8160
Environmental Information Material Declaration FOD8160
Featured Product Cloud Systems Computing
Optocouplers
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/1
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Input Type DC
Output Type Open Collector, Schottky Clamped
Current - Output / Channel 50mA
Data Rate 10Mbps
Propagation Delay tpLH / tpHL (Max) 90ns, 80ns
Rise / Fall Time (Typ) 22ns, 9ns
Voltage - Forward (Vf) (Typ) 1.45V
Current - DC Forward (If) (Max) 25mA
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.362", 9.20mm Width), 5 Leads
Supplier Device Package 5-SOP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FOD8160R2TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.09595

23:25:09 7/23/2019