CAD | USD
Favorite

FOD3184SDV 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Price & Procurement
1,373 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.69000 $3.69
10 3.27400 $32.74
100 1.90060 $190.06
500 1.68942 $844.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FOD3184SDVTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.40785
  • Digi-Reel®  : FOD3184SDVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,373 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : FOD3184SV-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 1,000 - Factory Stock 
  • Unit Price: $1.38271

FOD3184SDV

Datasheet
Digi-Key Part Number FOD3184SDVCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FOD3184SDV
Copy  
Description OPTOISO 5KV 1CH GATE DRIVER 8SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD

Copy  
Documents & Media
Datasheets FOD3184
Environmental Information Material Declaration FOD3184SDV
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Propagation Delay tpLH / tpHL (Max) 210ns, 210ns
Pulse Width Distortion (Max) 65ns
Rise / Fall Time (Typ) 38ns, 24ns
Current - Output High, Low 2.5A, 2.5A
Current - Peak Output 3A
Voltage - Forward (Vf) (Typ) 1.43V
Current - DC Forward (If) (Max) 25mA
Voltage - Output Supply 15V ~ 30V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
Approval Agency IEC/EN/DIN, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RHRP15120

DIODE GEN PURP 1.2KV 15A TO220AC

ON Semiconductor

$2.03000 Details

MMBTA05LT1G

TRANS NPN 60V 0.5A SOT23

ON Semiconductor

$0.31000 Details

IRF540NSTRLPBF

MOSFET N-CH 100V 33A D2PAK

Infineon Technologies

$2.10000 Details

IDW100E60FKSA1

DIODE GEN PURP 600V 150A TO247-3

Infineon Technologies

$6.87000 Details

VS-40TPS12APBF

SCR PHASE CTRL 55A 1200V TO247AC

Vishay Semiconductor Diodes Division

$8.92000 Details

TLP785(GB,F)

OPTOISOLATR 5KV TRANSISTOR 4-DIP

Toshiba Semiconductor and Storage

$0.72000 Details
Additional Resources
Standard Package 1
Other Names FOD3184SDVCT