CAD | USD
Favorite

FL7930CMX-G Ballast Controller Controller 250kHz ~ 350kHz No 8-SOP
Price & Procurement
2,500 In Stock
Can ship immediately Factory Stock : 2,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
10 1.13300 $11.33
100 0.80650 $80.65
500 0.65210 $326.05
1,000 0.49766 $497.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FL7930CMX-GTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock 
  • Unit Price: $0.48316
  • Digi-Reel®  : FL7930CMX-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock 
  • Unit Price: Digi-Reel®

FL7930CMX-G

Datasheet
Digi-Key Part Number FL7930CMX-GCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FL7930CMX-G
Copy  
Description IC BALLAST CNTRL 350KHZ 8SOP
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Ballast Controller Controller 250kHz ~ 350kHz No 8-SOP

Copy  
Documents & Media
Datasheets FL7930C
Environmental Information Material Declaration FL7930CMX-G
PCN Design/Specification CS080CBiH30 07/Sep/2016
Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Assem/Mark Chg 15/May/2018
PCN Packaging Mult Devices 24/Oct/2017
Mult MSL1 Pkg Rev 20/Dec/2018
PCN Part Number Mult Device Part Number Chg 30/May/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Ballast Controller
Frequency 250kHz ~ 350kHz
Voltage - Supply 13V ~ 20V
Current - Supply 2.5mA
Current - Output Source/Sink -
Dimming No
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
Base Part Number FL7930
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FL7930CMX-GCT
FL7930CMX_GCT
FL7930CMX_GCT-ND