Add To Favorites
FJN3305RTA Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 300mW Through Hole TO-92-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.32600 $3.26
100 0.17310 $17.31
500 0.11392 $56.96
1,000 0.07746 $77.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FJN3305RTACT-ND
Copy   FJN3305RTACT-ND
Quantity Available 377
Can ship immediately

Factory Stock ?: 62,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FJN3305RTA

Copy   FJN3305RTA
Description TRANS PREBIAS NPN 300MW TO92-3
Copy   TRANS PREBIAS NPN 300MW TO92-3
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 300mW Through Hole TO-92-3

Copy   Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 300mW Through Hole TO-92-3
Documents & Media
Datasheets FJN3305R
PCN Design/Specification Copper Lead Frame 12/Oct/2007
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 4.7 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 100nA (ICBO)
Frequency - Transition 250MHz
Power - Max 300mW
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
Base Part Number FJN3305
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FJN4305RTA - ON Semiconductor | FJN4305RTACT-ND DigiKey Electronics
  • FJN4305RTA
  • ON Semiconductor
  • TRANS PREBIAS PNP 300MW TO92-3
  • Unit Price $0.47000
  • FJN4305RTACT-ND
  • FJN3302RTA - ON Semiconductor | FJN3302RTACT-ND DigiKey Electronics
  • FJN3302RTA
  • ON Semiconductor
  • TRANS PREBIAS NPN 0.3W TO92-3
  • Unit Price $0.47000
  • FJN3302RTACT-ND
  • FJN4302RTA - ON Semiconductor | FJN4302RTACT-ND DigiKey Electronics
  • FJN4302RTA
  • ON Semiconductor
  • TRANS PREBIAS PNP 300MW TO92-3
  • Unit Price $0.38000
  • FJN4302RTACT-ND
Additional Resources
Standard Package ? 1
Other Names FJN3305RTACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : FJN3305RTATB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 62,000 - Factory Stock ?
  • Unit Price: $0.07224

06:03:17 1/16/2019