Add To Favorites
FIN1108MTDX Buffer, ReDriver 8 Channel 800Mbps 48-TSSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.76000 $5.76
10 5.18200 $51.82
100 4.24640 $424.64
500 3.61490 $1,807.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FIN1108MTDXCT-ND
Copy   FIN1108MTDXCT-ND
Quantity Available 734
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FIN1108MTDX

Copy   FIN1108MTDX
Description IC REDRIVER LVDS 8CH 48TSSOP
Copy   IC REDRIVER LVDS 8CH 48TSSOP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Buffer, ReDriver 8 Channel 800Mbps 48-TSSOP

Copy   Buffer, ReDriver 8 Channel 800Mbps 48-TSSOP
Documents & Media
Datasheets FIN1108
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Lock Reel Change 23/Nov/2016
Mult Devices 24/Oct/2017
Catalog Page 1106 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications LVDS
Input LVDS, LVPECL
Output LVDS
Data Rate (Max) 800Mbps
Number of Channels 8
Delay Time 1.75ns
Signal Conditioning -
Capacitance - Input 3pF
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 80mA
Operating Temperature -40°C ~ 85°C
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
Base Part Number FIN1108
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • FIN1104MTCX - ON Semiconductor | FIN1104MTCXCT-ND DigiKey Electronics
  • FIN1104MTCX
  • ON Semiconductor
  • IC REDRIVER LVDS 4CH 24TSSOP
  • Unit Price $3.57000
  • FIN1104MTCXCT-ND
  • USB2513B-AEZC-TR - Microchip Technology | USB2513B-AEZC-CT-ND DigiKey Electronics
  • USB2513B-AEZC-TR
  • Microchip Technology
  • IC CONTROLLER USB 36QFN
  • Unit Price $3.99000
  • USB2513B-AEZC-CT-ND
  • A3P060-VQG100 - Microsemi Corporation | 1100-1017-ND DigiKey Electronics
  • A3P060-VQG100
  • Microsemi Corporation
  • IC FPGA 71 I/O 100VQFP
  • Unit Price $18.26000
  • 1100-1017-ND
  • TPA1517DWP - Texas Instruments | 296-7007-5-ND DigiKey Electronics
  • TPA1517DWP
  • Texas Instruments
  • IC AMP AUDIO PWR 6W STER 20SOPWR
  • Unit Price $6.62000
  • 296-7007-5-ND
  • MAX211ECAI+ - Maxim Integrated | MAX211ECAI+-ND DigiKey Electronics
  • MAX211ECAI+
  • Maxim Integrated
  • IC TXRX RS232 5V ESD PROT 28SSOP
  • Unit Price $11.07000
  • MAX211ECAI+-ND
Additional Resources
Standard Package ? 1
Other Names FIN1108MTDXCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : FIN1108MTD-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,655 - Immediate
  • Unit Price: $8.30000
  • Tape & Reel (TR) ? : FIN1108MTDXTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.95990
  • Digi-Reel® ? : FIN1108MTDXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 734 - Immediate
  • Unit Price: Digi-Reel®

08:10:21 1/16/2019