CAD | USD
Favorite

FDZ375P P-Channel 20V 3.7A (Ta) 1.7W (Ta) Surface Mount 4-WLCSP (1x1)
Price & Procurement
2,765 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.29000 $4.29
10 3.85700 $38.57
25 3.64520 $91.13
100 2.91630 $291.63
250 2.75436 $688.59
500 2.59230 $1,296.15
1,000 2.26826 $2,268.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FDZ375PTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.96625
  • Cut Tape (CT)  : FDZ375PCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,765 - Immediate
  • Unit Price: $4.29000

FDZ375P

Datasheet
Digi-Key Part Number FDZ375PDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDZ375P
Copy  
Description MOSFET P-CH 20V WLCSP 1X1
Copy  
Detailed Description

P-Channel 20V 3.7A (Ta) 1.7W (Ta) Surface Mount 4-WLCSP (1x1)

Copy  
Documents & Media
Datasheets FDZ375P
Environmental Information Material Declaration FDZ375P
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 3.7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 78mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id 1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 865pF @ 10V
FET Feature -
Power Dissipation (Max) 1.7W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 4-WLCSP (1x1)
Package / Case 4-XFBGA, WLCSP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FDZ375PDKR