Add To Favorites
FDS6294 N-Channel 30V 13A (Ta) 3W (Ta) Surface Mount 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.22300 $12.23
100 0.96630 $96.63
500 0.74932 $374.66
1,000 0.59157 $591.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDS6294CT-ND
Copy   FDS6294CT-ND
Quantity Available 39,700
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDS6294

Copy   FDS6294
Description MOSFET N-CH 30V 13A 8SOIC
Copy   MOSFET N-CH 30V 13A 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

N-Channel 30V 13A (Ta) 3W (Ta) Surface Mount 8-SOIC

Copy   N-Channel 30V 13A (Ta) 3W (Ta) Surface Mount 8-SOIC
Documents & Media
Datasheets FDS6294
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Mult MSL1 Pkg Chg 20/Dec/2018
Catalog Page 1383 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 13A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 11.3 mOhm @ 13A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 14nC @ 5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1205pF @ 15V
FET Feature -
Power Dissipation (Max) 3W (Ta)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 74ACT16244DGGR - Texas Instruments | 296-1004-1-ND DigiKey Electronics
  • 74ACT16244DGGR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V 48TSSOP
  • Unit Price $2.81000
  • 296-1004-1-ND
  • TLP3412(TP,F - Toshiba Semiconductor and Storage | TLP3412(TPFCT-ND DigiKey Electronics
  • TLP3412(TP,F
  • Toshiba Semiconductor and Storage
  • SSR RELAY SPST-NO 400MA 0-60V
  • Unit Price $7.30000
  • TLP3412(TPFCT-ND
Additional Resources
Standard Package ? 1
Other Names FDS6294CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDS6294TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 35,000 - Immediate
  • Unit Price: $0.59122
  • Digi-Reel® ? : FDS6294DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,700 - Immediate
  • Unit Price: Digi-Reel®

17:37:20 3/26/2019