Add To Favorites
FDS4141 P-Channel 40V 10.8A (Ta) 5W (Ta) Surface Mount 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.01000 $2.01
10 1.79100 $17.91
100 1.41540 $141.54
500 1.09762 $548.81
1,000 0.86655 $866.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDS4141CT-ND
Copy   FDS4141CT-ND
Quantity Available 17,924
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDS4141

Copy   FDS4141
Description MOSFET P-CH 40V 10.8A 8-SOIC
Copy   MOSFET P-CH 40V 10.8A 8-SOIC
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

P-Channel 40V 10.8A (Ta) 5W (Ta) Surface Mount 8-SOIC

Copy   P-Channel 40V 10.8A (Ta) 5W (Ta) Surface Mount 8-SOIC
Documents & Media
Datasheets FDS4141
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Mult MSL1 Pkg Rev 20/Dec/2018
Catalog Page 1382 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 10.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 13 mOhm @ 10.5A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 49nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2670pF @ 20V
FET Feature -
Power Dissipation (Max) 5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDS8447 - ON Semiconductor | FDS8447CT-ND DigiKey Electronics
  • FDS8447
  • ON Semiconductor
  • MOSFET N-CH 40V 12.8A 8-SOIC
  • Unit Price $1.57000
  • FDS8447CT-ND
  • FDS4141-F085 - ON Semiconductor | FDS4141-F085CT-ND DigiKey Electronics
  • FDS4141-F085
  • ON Semiconductor
  • MOSFET P-CH 40V 10.8A 8-SOIC
  • Unit Price $2.22000
  • FDS4141-F085CT-ND
  • FDS4675 - ON Semiconductor | FDS4675CT-ND DigiKey Electronics
  • FDS4675
  • ON Semiconductor
  • MOSFET P-CH 40V 11A 8SOIC
  • Unit Price $2.26000
  • FDS4675CT-ND
  • DMP4015SSSQ-13 - Diodes Incorporated | DMP4015SSSQ-13DICT-ND DigiKey Electronics
  • DMP4015SSSQ-13
  • Diodes Incorporated
  • MOSFET P-CH 40V 9.1A 8-SO
  • Unit Price $2.40000
  • DMP4015SSSQ-13DICT-ND
Additional Resources
Standard Package ? 1
Other Names FDS4141CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDS4141TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.83616
  • Digi-Reel® ? : FDS4141DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,924 - Immediate
  • Unit Price: Digi-Reel®

23:35:13 1/22/2019