CAD | USD
Favorite

FDN338P P-Channel 20V 1.6A (Ta) 500mW (Ta) Surface Mount SuperSOT-3
Price & Procurement
152,187 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.52100 $5.21
100 0.32400 $32.40
500 0.22172 $110.86
1,000 0.17054 $170.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FDN338PTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 150,000 - Immediate
  • Unit Price: $0.15867
  • Cut Tape (CT)  : FDN338PCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 152,187 - Immediate
  • Unit Price: $0.74000

FDN338P

Datasheet
Digi-Key Part Number FDN338PDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDN338P
Copy  
Description MOSFET P-CH 20V 1.6A SSOT3
Copy  
Detailed Description

P-Channel 20V 1.6A (Ta) 500mW (Ta) Surface Mount SuperSOT-3

Copy  
Documents & Media
Datasheets FDN338P
Environmental Information Material Declaration FDN338P
PCN Design/Specification Mold Compound 08/April/2008
Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Assembly/Test Add 8/Jul/2019
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
EDA / CAD Models FDN338P by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1.6A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 115mOhm @ 1.6A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6.2nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 451pF @ 10V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SuperSOT-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDN335N

MOSFET N-CH 20V 1.7A SSOT3

ON Semiconductor

$0.53000 Details

FDN337N

MOSFET N-CH 30V 2.2A SSOT3

ON Semiconductor

$0.64000 Details

150060YS75000

LED YELLOW CLEAR 0603 SMD

Würth Elektronik

$0.21000 Details

PESD12VL1BA,115

TVS DIODE 12V 37V SOD323

Nexperia USA Inc.

$0.73000 Details

NDS355AN

MOSFET N-CH 30V 1.7A SSOT3

ON Semiconductor

$0.68000 Details

RMCF0603FT10R0

RES 10 OHM 1% 1/10W 0603

Stackpole Electronics Inc

$0.15000 Details
Additional Resources
Standard Package 1
Other Names FDN338PDKR