CAD | USD
Favorite

Price & Procurement
2,658 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
10 2.16500 $21.65
100 1.73990 $173.99
500 1.42956 $714.78
1,000 1.18449 $1,184.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FDMS86182TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.14014
  • Digi-Reel®  : FDMS86182DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,658 - Immediate
  • Unit Price: Digi-Reel®

FDMS86182

Datasheet
Digi-Key Part Number FDMS86182CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDMS86182
Copy  
Description MOSFET N-CH 100V 78A 8PQFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

N-Channel 100V 78A (Tc) 83W (Tc) Surface Mount 8-PQFN (5x6)

Copy  
Documents & Media
Datasheets FDMS86182
Environmental Information Material Declaration FDMS86182
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Mult Devices 21/Feb/2019
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 78A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 7.2mOhm @ 28A, 10V
Vgs(th) (Max) @ Id 4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs 24nC @ 6V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2635pF @ 50V
FET Feature -
Power Dissipation (Max) 83W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PQFN (5x6)
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NTMFS6D1N08HT1G

T8 80V

ON Semiconductor

$2.36000 Details

FDWS86068-F085

NMOS PWR56 100V 5.8 MOHM

ON Semiconductor

$2.94000 Details

BSC072N08NS5ATMA1

MOSFET N-CH 80V 74A 8TDSON

Infineon Technologies

$2.24000 Details

FDMS86183

MOSFET N-CH 100V 51A 8PQFN

ON Semiconductor

$2.11000 Details

CSD19531Q5AT

MOSFET N-CH 100V 100A 8SON

Texas Instruments

$2.98000 Details

BSC070N10NS5ATMA1

MOSFET N-CH 100V 80A TDSON-8

Infineon Technologies

$2.30000 Details
Additional Resources
Standard Package 1
Other Names FDMS86182CT