CAD | USD
Favorite

FDMS8090 Mosfet Array 2 N-Channel (Dual) 100V 10A 2.2W Surface Mount 8-MLP (5x6), Power56
Price & Procurement
2,580 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
10 3.69800 $36.98
100 2.79660 $279.66
500 2.48586 $1,242.93
1,000 2.17513 $2,175.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FDMS8090TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.16846
  • Digi-Reel®  : FDMS8090DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,580 - Immediate
  • Unit Price: Digi-Reel®

FDMS8090

Datasheet
Digi-Key Part Number FDMS8090CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDMS8090
Copy  
Description MOSFET 2N-CH 100V 10A PWR56
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 100V 10A 2.2W Surface Mount 8-MLP (5x6), Power56

Copy  
Documents & Media
Datasheets FDMS8090
Environmental Information Material Declaration FDMS8090
Featured Product Cloud Systems Computing
Mid- and Low-Voltage MOSFETs
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 10A
Rds On (Max) @ Id, Vgs 13mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 27nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1800pF @ 50V
Power - Max 2.2W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerWDFN
Supplier Device Package 8-MLP (5x6), Power56
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV9062IDSGT

IC CMOS 2 CIRCUIT 8WSON

Texas Instruments

$1.81000 Details

FDMD85100

MOSFET 2N-CH 100V

ON Semiconductor

$4.45000 Details

IPG20N10S4L22AATMA1

MOSFET 2N-CH 100V 20A TDSON-8

Infineon Technologies

$2.62000 Details

XC9263A75CMR-G

IC REG BUCK ADJ 500MA SOT25

Torex Semiconductor Ltd

$1.76000 Details

SQJQ910EL-T1_GE3

MOSFET 2 N-CH 100V POWERPAK8X8

Vishay Siliconix

$3.30000 Details
Additional Resources
Standard Package 1
Other Names FDMS8090CT