CAD | USD
Favorite

FDMF6823A Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)
Price & Procurement
2,956 In Stock
Can ship immediately Factory Stock : 12,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.33000 $4.33
10 3.89200 $38.92
100 2.86360 $286.36
500 2.42308 $1,211.54
1,000 2.05593 $2,055.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FDMF6823ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Factory Stock 
  • Unit Price: $1.99606
  • Digi-Reel®  : FDMF6823ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,956 - Immediate
    12,000 - Factory Stock 
  • Unit Price: Digi-Reel®

FDMF6823A

Datasheet
Digi-Key Part Number FDMF6823ACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDMF6823A
Copy  
Description MODULE DRMOS 60A 40-PQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)

Copy  
Documents & Media
Datasheets FDMF6823A
Environmental Information Material Declaration FDMF6823A
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin FDMF/ZSPM 20/Jul/2016
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series XS™ DrMOS
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology DrMOS
Rds On (Typ) 1Ohm LS, 1Ohm HS
Current - Output / Channel 60A
Current - Peak Output -
Voltage - Supply 4.5V ~ 5.5V
Voltage - Load 3V ~ 16V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Status Flag
Fault Protection Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 40-PowerTFQFN
Supplier Device Package 40-PQFN (6x6)
Base Part Number FDMF6823
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FDMF6823ACT