Add To Favorites
FDMF6820A Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.27000 $4.27
10 3.83200 $38.32
100 3.13940 $313.94
500 2.67244 $1,336.22
1,000 2.25387 $2,253.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDMF6820AFSCT-ND
Copy   FDMF6820AFSCT-ND
Quantity Available 3,941
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMF6820A

Copy   FDMF6820A
Description MODULE DRMOS 60A 40-PQFN
Copy   MODULE DRMOS 60A 40-PQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)

Copy   Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series XS™ DrMOS
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology DrMOS
Rds On (Typ) 1 Ohm LS, 1 Ohm HS
Current - Output / Channel 60A
Current - Peak Output -
Voltage - Supply 4.5V ~ 5.5V
Voltage - Load 3 V ~ 16 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Status Flag
Fault Protection Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 40-PowerTFQFN
Supplier Device Package 40-PQFN (6x6)
Base Part Number FDMF6820
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMF6820AFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMF6820AFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.21922
  • Digi-Reel® ? : FDMF6820AFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,941 - Immediate
  • Unit Price: Digi-Reel®

09:46:31 2/17/2019