CAD | USD
Favorite

FDMD8280 Mosfet Array 2 N-Channel (Dual) 80V 11A 1W Surface Mount 12-Power3.3x5
Price & Procurement
1,650 In Stock
Can ship immediately Factory Stock : 12,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.67000 $36.70
100 2.77550 $277.55
500 2.46716 $1,233.58
1,000 2.15875 $2,158.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FDMD8280TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Factory Stock 
  • Unit Price: $2.02103
  • Digi-Reel®  : FDMD8280DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,650 - Immediate
    12,000 - Factory Stock 
  • Unit Price: Digi-Reel®

FDMD8280

Datasheet
Digi-Key Part Number FDMD8280CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDMD8280
Copy  
Description MOSFET 2N-CH 80V 11A 6-MLP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 80V 11A 1W Surface Mount 12-Power3.3x5

Copy  
Documents & Media
Datasheets FDMD8280
Environmental Information Material Declaration FDMD8280
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Wire 29/Mar/2019
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 11A
Rds On (Max) @ Id, Vgs 8.2mOhm @ 11A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 44nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3050pF @ 40V
Power - Max 1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 12-PowerWDFN
Supplier Device Package 12-Power3.3x5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

V2PM10HM3/H

DIODE SCHOTTKY 100V 2A MICROSMP

Vishay Semiconductor Diodes Division

$0.50000 Details

DRV8353RSRGZT

IC MTR DRV MULTIPHAS 6-95V 48QFN

Texas Instruments

$9.78000 Details

DRV8353RSRGZR

IC MTR DRV MULTIPHAS 6-95V 48QFN

Texas Instruments

$9.94000 Details
Additional Resources
Standard Package 1
Other Names FDMD8280CT