CAD | USD
Favorite

FDMD8240LET40 Mosfet Array 2 N-Channel (Dual) 40V 24A 50W Surface Mount 12-Power3.3x5
Price & Procurement
2,330 In Stock
Can ship immediately Factory Stock : 3,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.07000 $4.07
10 3.64700 $36.47
100 2.68370 $268.37
500 2.27080 $1,135.40
1,000 1.92674 $1,926.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FDMD8240LET40TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock 
  • Unit Price: $1.99199
  • Digi-Reel®  : FDMD8240LET40DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,330 - Immediate
    3,000 - Factory Stock 
  • Unit Price: Digi-Reel®

FDMD8240LET40

Datasheet
Digi-Key Part Number FDMD8240LET40CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDMD8240LET40
Copy  
Description MOSFET 2N-CH 40V 24A POWER3.3X5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 40V 24A 50W Surface Mount 12-Power3.3x5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 24A
Rds On (Max) @ Id, Vgs 2.6mOhm @ 23A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 56nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 4230pF @ 20V
Power - Max 50W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case 12-PowerWDFN
Supplier Device Package 12-Power3.3x5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FDMD8240LET40CT