Add To Favorites
FDMC5614P P-Channel 60V 5.7A (Ta), 13.5A (Tc) 2.1W (Ta), 42W (Tc) Surface Mount 8-MLP (3.3x3.3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 1.98400 $19.84
100 1.56760 $156.76
500 1.21572 $607.86
1,000 0.95978 $959.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDMC5614PCT-ND
Copy   FDMC5614PCT-ND
Quantity Available 32,795
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMC5614P

Copy   FDMC5614P
Description MOSFET P-CH 60V 5.7A POWER33
Copy   MOSFET P-CH 60V 5.7A POWER33
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

P-Channel 60V 5.7A (Ta), 13.5A (Tc) 2.1W (Ta), 42W (Tc) Surface Mount 8-MLP (3.3x3.3)

Copy   P-Channel 60V 5.7A (Ta), 13.5A (Tc) 2.1W (Ta), 42W (Tc) Surface Mount 8-MLP (3.3x3.3)
Documents & Media
Datasheets FDMC5614P
PCN Design/Specification Mold Compound 17/March/2008
Logo 17/Aug/2017
PCN Assembly/Origin Korea Fab Site Add 3/Jan/2017
PCN Packaging Mult Devices 24/Oct/2017
Catalog Page 1388 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 5.7A (Ta), 13.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 100 mOhm @ 5.7A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1055pF @ 30V
FET Feature -
Power Dissipation (Max) 2.1W (Ta), 42W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-MLP (3.3x3.3)
Package / Case 8-PowerWDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DMP6050SFG-7 - Diodes Incorporated | DMP6050SFG-7DICT-ND DigiKey Electronics
  • DMP6050SFG-7
  • Diodes Incorporated
  • MOSFET P-CH 60V 4.8A
  • Unit Price $1.14000
  • DMP6050SFG-7DICT-ND
  • NTTFS5116PLTAG - ON Semiconductor | NTTFS5116PLTAGOSCT-ND DigiKey Electronics
  • NTTFS5116PLTAG
  • ON Semiconductor
  • MOSFET P-CH 60V 5.7A 8-WDFN
  • Unit Price $1.47000
  • NTTFS5116PLTAGOSCT-ND
  • NTTFS5116PLTWG - ON Semiconductor | NTTFS5116PLTWGOSCT-ND DigiKey Electronics
  • NTTFS5116PLTWG
  • ON Semiconductor
  • MOSFET P-CH 60V 5.7A 8-WDFN
  • Unit Price $1.53000
  • NTTFS5116PLTWGOSCT-ND
  • LM5085MYE/NOPB - Texas Instruments | LM5085MYE/NOPBCT-ND DigiKey Electronics
  • LM5085MYE/NOPB
  • Texas Instruments
  • IC REG CTRLR BUCK 8MSOP
  • Unit Price $4.10000
  • LM5085MYE/NOPBCT-ND
  • BAT46JFILM - STMicroelectronics | 497-6653-1-ND DigiKey Electronics
  • BAT46JFILM
  • STMicroelectronics
  • DIODE SCHOTTKY 100V 150MA SOD323
  • Unit Price $0.69000
  • 497-6653-1-ND
Additional Resources
Standard Package ? 1
Other Names FDMC5614PCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMC5614PTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.92612
  • Digi-Reel® ? : FDMC5614PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,795 - Immediate
  • Unit Price: Digi-Reel®

21:29:36 1/20/2019