Add To Favorites
FDMA7632 N-Channel 30V 9A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.53000 $15.30
100 1.20880 $120.88
500 0.93738 $468.69
1,000 0.74003 $740.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDMA7632CT-ND
Copy   FDMA7632CT-ND
Quantity Available 31,840
Can ship immediately

Factory Stock ?: 105,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMA7632

Copy   FDMA7632
Description MOSFET N-CH 30V 9A MICROFET2X2
Copy   MOSFET N-CH 30V 9A MICROFET2X2
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

N-Channel 30V 9A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)

Copy   N-Channel 30V 9A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Documents & Media
Datasheets FDMA7632
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 9A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 19mOhm @ 9A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 13nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 760pF @ 15V
FET Feature -
Power Dissipation (Max) 2.4W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-MicroFET (2x2)
Package / Case 6-VDFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDMA530PZ - ON Semiconductor | FDMA530PZCT-ND DigiKey Electronics
  • FDMA530PZ
  • ON Semiconductor
  • MOSFET P-CH 30V 6.8A MLP2X2
  • Unit Price $1.34000
  • FDMA530PZCT-ND
  • FDMA6676PZ - ON Semiconductor | FDMA6676PZCT-ND DigiKey Electronics
  • FDMA6676PZ
  • ON Semiconductor
  • MOSFET P-CH 30V 11A
  • Unit Price $1.50000
  • FDMA6676PZCT-ND
Additional Resources
Standard Package ? 1
Other Names FDMA7632CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMA7632TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
    105,000 - Factory Stock ?
  • Unit Price: $0.71408
  • Digi-Reel® ? : FDMA7632DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,840 - Immediate
    105,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:43:19 5/25/2019