Add To Favorites
FDD8447L-F085 N-Channel 40V 50A (Tc) 65W (Tc) Surface Mount D-PAK (TO-252)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.45700 $14.57
100 1.15210 $115.21
500 0.89344 $446.72
1,000 0.70535 $705.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDD8447L-F085CT-ND
Copy   FDD8447L-F085CT-ND
Quantity Available 3,981
Can ship immediately

Factory Stock ?: 52,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDD8447L-F085

Copy   FDD8447L-F085
Description MOSFET N-CH 40V 50A DPAK
Copy   MOSFET N-CH 40V 50A DPAK
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 40V 50A (Tc) 65W (Tc) Surface Mount D-PAK (TO-252)

Copy   N-Channel 40V 50A (Tc) 65W (Tc) Surface Mount D-PAK (TO-252)
Documents & Media
Datasheets FDD8447L_F085
Video File Driving Automotive Technology
Featured Product One-Stop Automotive Shop
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
PCN Part Number Mult Device Part Number Chg 30/May/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101, PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 8.5 mOhm @ 14A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 52nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1970pF @ 20V
FET Feature -
Power Dissipation (Max) 65W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-PAK (TO-252)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IS43DR81280C-25DBLI - ISSI, Integrated Silicon Solution Inc | 706-1576-ND DigiKey Electronics
  • IS43DR81280C-25DBLI
  • ISSI, Integrated Silicon Solution Inc
  • IC DRAM 1G PARALLEL 60TWBGA
  • Unit Price $12.36000
  • 706-1576-ND
  • S34ML02G100TFI003 - Cypress Semiconductor Corp | 1274-1176-1-ND DigiKey Electronics
  • S34ML02G100TFI003
  • Cypress Semiconductor Corp
  • IC FLASH 2G PARALLEL 48TSOP I
  • Unit Price $13.28000
  • 1274-1176-1-ND
  • NB2309AI1DTR2G - ON Semiconductor | NB2309AI1DTR2GOSCT-ND DigiKey Electronics
  • NB2309AI1DTR2G
  • ON Semiconductor
  • IC BUFFER CLK 9OUT 3.3V 16-TSSOP
  • Unit Price $2.19000
  • NB2309AI1DTR2GOSCT-ND
  • 74HC4052PW,118 - Nexperia USA Inc. | 1727-6332-1-ND DigiKey Electronics
  • 74HC4052PW,118
  • Nexperia USA Inc.
  • IC MUX/DEMUX DUAL 4X1 16TSSOP
  • Unit Price $0.63000
  • 1727-6332-1-ND
Additional Resources
Standard Package ? 1
Other Names FDD8447L-F085CT
FDD8447L_F085CT
FDD8447L_F085CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDD8447L-F085TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    52,500 - Factory Stock ?
  • Unit Price: $0.68060
  • Digi-Reel® ? : FDD8447L-F085DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,981 - Immediate
    52,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:27:14 1/22/2019