CAD | USD
Favorite

FDD4685 P-Channel 40V 8.4A (Ta), 32A (Tc) 69W (Tc) Surface Mount D-PAK (TO-252AA)
Price & Procurement
22,058 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.36200 $13.62
100 1.06230 $106.23
500 0.87754 $438.77
1,000 0.69279 $692.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FDD4685TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.66850
  • Cut Tape (CT)  : FDD4685CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,058 - Immediate
  • Unit Price: $1.62000
  • Tape & Reel (TR)  : FDD4685-F085TR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: $0.61548

FDD4685

Datasheet
Digi-Key Part Number FDD4685DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDD4685
Copy  
Description MOSFET P-CH 40V 8.4A DPAK
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

P-Channel 40V 8.4A (Ta), 32A (Tc) 69W (Tc) Surface Mount D-PAK (TO-252AA)

Copy  
Documents & Media
Datasheets FDD4685
Environmental Information Material Declaration FDD4685
PCN Design/Specification Description Chg 01/Apr/2016
Logo 17/Aug/2017
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Mult Devices 24/Oct/2017
Catalog Page 1385 (CA2011 PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 8.4A (Ta), 32A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 27mOhm @ 8.4A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 27nC @ 5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2380pF @ 20V
FET Feature -
Power Dissipation (Max) 69W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-PAK (TO-252AA)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number FDD4685
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MIC4427YM-TR

IC DRIVER MOSFET 1.5A DUAL 8SOIC

Microchip Technology

$1.69000 Details

IRFS4010TRLPBF

MOSFET N-CH 100V 180A D2PAK

Infineon Technologies

$4.40000 Details

BLM31SN500SN1L

FERRITE BEAD 50 OHM 1206 1LN

Murata Electronics

$0.53000 Details

RGEF800

PTC RESET FUSE 16V 8A RADIAL

Littelfuse Inc.

$1.22000 Details

SN74LVC2G08DCTR

IC GATE AND 2CH 2-INP SM8

Texas Instruments

$1.02000 Details

DDTC114ECA-7-F

TRANS PREBIAS NPN 200MW SOT23-3

Diodes Incorporated

$0.32000 Details
Additional Resources
Standard Package 1
Other Names FDD4685DKR