Add To Favorites
FDD24AN06LA0-F085 N-Channel 60V 7.1A (Ta), 40A (Tc) 75W (Tc) Surface Mount TO-252AA
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.93000 $1.93
10 1.73400 $17.34
100 1.35200 $135.20
500 1.11690 $558.45
1,000 0.88176 $881.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDD24AN06LA0-F085CT-ND
Copy   FDD24AN06LA0-F085CT-ND
Quantity Available 12,135
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDD24AN06LA0-F085

Copy   FDD24AN06LA0-F085
Description MOSFET N-CH 60V 40A TO-252
Copy   MOSFET N-CH 60V 40A TO-252
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 60V 7.1A (Ta), 40A (Tc) 75W (Tc) Surface Mount TO-252AA

Copy   N-Channel 60V 7.1A (Ta), 40A (Tc) 75W (Tc) Surface Mount TO-252AA
Documents & Media
Datasheets FDD24AN06LA0_F085
Video File Driving Automotive Technology
Environmental Information Material Declaration FDD24AN06LA0-F085
Featured Product One-Stop Automotive Shop
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
PCN Part Number Mult Device Part Number Chg 30/May/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101, PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 7.1A (Ta), 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 19mOhm @ 40A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 21nC @ 5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1850pF @ 25V
FET Feature -
Power Dissipation (Max) 75W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252AA
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • S1MB-13-F - Diodes Incorporated | S1MB-FDICT-ND DigiKey Electronics
  • S1MB-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 1KV 1A SMB
  • Unit Price $0.56000
  • S1MB-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names FDD24AN06LA0-F085CT
FDD24AN06LA0_F085CT
FDD24AN06LA0_F085CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDD24AN06LA0-F085TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.85084

15:01:47 8/24/2019