CAD | USD
Favorite

FDC5612 N-Channel 60V 4.3A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Price & Procurement
36,729 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
10 0.74300 $7.43
100 0.50640 $50.64
500 0.42310 $211.55
1,000 0.36009 $360.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FDC5612TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.34902
  • Cut Tape (CT)  : FDC5612CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,729 - Immediate
  • Unit Price: $0.90000

FDC5612

Datasheet
Digi-Key Part Number FDC5612DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDC5612
Copy  
Description MOSFET N-CH 60V 4.3A SSOT-6
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

N-Channel 60V 4.3A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6

Copy  
Documents & Media
Datasheets FDC5612
Environmental Information Material Declaration FDC5612
PCN Design/Specification Mold Compound 08/April/2008
Logo 17/Aug/2017
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 4.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 55mOhm @ 4.3A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 650pF @ 25V
FET Feature -
Power Dissipation (Max) 1.6W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SuperSOT™-6
Package / Case SOT-23-6 Thin, TSOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RJLSE6306101T2

CONN MOD JACK 6P6C R/A UNSHLD

Amphenol ICC (Commercial Products)

$2.62000 Details

FDC5614P

MOSFET P-CH 60V 3A SSOT-6

ON Semiconductor

$0.92000 Details

TPS78230DDCR

IC REG LINEAR 3V 150MA SOT23-5

Texas Instruments

$1.27000 Details

ESD9L3.3ST5G

TVS DIODE 3.3V 9V SOD923

ON Semiconductor

$0.60000 Details

DMN6040SVT-7

MOSFET N CH 60V 5A TSOT26

Diodes Incorporated

$0.90000 Details
Additional Resources
Standard Package 1
Other Names FDC5612DKR