Add To Favorites
FDC365P P-Channel 35V 4.3A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.89000 $1.89
10 1.66500 $16.65
100 1.31590 $131.59
500 1.02050 $510.25
1,000 0.80565 $805.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDC365PCT-ND
Copy   FDC365PCT-ND
Quantity Available 10,979
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDC365P

Copy   FDC365P
Description MOSFET P-CH 35V 4.3A 6-SSOT
Copy   MOSFET P-CH 35V 4.3A 6-SSOT
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

P-Channel 35V 4.3A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6

Copy   P-Channel 35V 4.3A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 35V
Current - Continuous Drain (Id) @ 25°C 4.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 55mOhm @ 4.2A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 705pF @ 20V
FET Feature -
Power Dissipation (Max) 1.6W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SuperSOT™-6
Package / Case SOT-23-6 Thin, TSOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CD74HCT21M96 - Texas Instruments | 296-37335-1-ND DigiKey Electronics
  • CD74HCT21M96
  • Texas Instruments
  • IC GATE AND 2CH 4-INP 14SOIC
  • Unit Price $0.66000
  • 296-37335-1-ND
  • FDC5614P - ON Semiconductor | FDC5614PCT-ND DigiKey Electronics
  • FDC5614P
  • ON Semiconductor
  • MOSFET P-CH 60V 3A SSOT-6
  • Unit Price $1.25000
  • FDC5614PCT-ND
  • MAX14935CAWE+ - Maxim Integrated | MAX14935CAWE+-ND DigiKey Electronics
  • MAX14935CAWE+
  • Maxim Integrated
  • DGTL ISO 5KV 4CH GEN PURP 16SOIC
  • Unit Price $10.34000
  • MAX14935CAWE+-ND
Additional Resources
Standard Package ? 1
Other Names FDC365PCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDC365PTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.77740
  • Digi-Reel® ? : FDC365PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,979 - Immediate
  • Unit Price: Digi-Reel®

04:09:14 5/27/2019