CAD | USD
Favorite

FDC3535 P-Channel 80V 2.1A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Price & Procurement
8,174 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.00000 $1.00
10 0.87700 $8.77
25 0.82320 $20.58
100 0.59750 $59.75
250 0.57628 $144.07
500 0.49926 $249.63
1,000 0.42491 $424.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FDC3535TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.38674
  • Digi-Reel®  : FDC3535DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,174 - Immediate
  • Unit Price: Digi-Reel®

FDC3535

Datasheet
Digi-Key Part Number FDC3535CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDC3535
Copy  
Description MOSFET P-CH 80V 6-SSOT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

P-Channel 80V 2.1A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6

Copy  
Documents & Media
Datasheets FDC3535
Environmental Information Material Declaration FDC3535
PCN Design/Specification Datasheet Update 20/Jul/2015
Logo 17/Aug/2017
PCN Assembly/Origin Korea Fab Site Add 3/Jan/2017
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 2.1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 183mOhm @ 2.1A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 880pF @ 40V
FET Feature -
Power Dissipation (Max) 1.6W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SuperSOT™-6
Package / Case SOT-23-6 Thin, TSOT-23-6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDC5614P

MOSFET P-CH 60V 3A SSOT-6

ON Semiconductor

$0.86000 Details

2N7002K

MOSFET N-CH 60V 300MA SOT23

ON Semiconductor

$0.53000 Details

SQ2337ES-T1_GE3

MOSFET P-CHAN 80V SOT23

Vishay Siliconix

$0.93000 Details
Additional Resources
Standard Package 1
Other Names FDC3535CT