Add To Favorites
FDB8832 N-Channel 30V 34A (Ta), 80A (Tc) 300W (Tc) Surface Mount TO-263AB
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.12000 $5.12
10 4.57200 $45.72
100 3.74880 $374.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDB8832CT-ND
Copy   FDB8832CT-ND
Quantity Available 5,348
Can ship immediately

Factory Stock ?: 146,400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDB8832

Copy   FDB8832
Description MOSFET N-CH 30V 80A D2PAK
Copy   MOSFET N-CH 30V 80A D2PAK
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

N-Channel 30V 34A (Ta), 80A (Tc) 300W (Tc) Surface Mount TO-263AB

Copy   N-Channel 30V 34A (Ta), 80A (Tc) 300W (Tc) Surface Mount TO-263AB
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 34A (Ta), 80A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1.9 mOhm @ 80A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 265nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 11400pF @ 15V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-263AB
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 25LC320-E/SN - Microchip Technology | 25LC320-E/SN-ND DigiKey Electronics
  • 25LC320-E/SN
  • Microchip Technology
  • IC EEPROM 32K SPI 2MHZ 8SOIC
  • Unit Price $0.97963
  • 25LC320-E/SN-ND
  • IRFR9024NTRPBF - Infineon Technologies | IRFR9024NPBFCT-ND DigiKey Electronics
  • IRFR9024NTRPBF
  • Infineon Technologies
  • MOSFET P-CH 55V 11A DPAK
  • Unit Price $1.55000
  • IRFR9024NPBFCT-ND
  • MPC5534MVM80 - NXP USA Inc. | MPC5534MVM80-ND DigiKey Electronics
  • MPC5534MVM80
  • NXP USA Inc.
  • IC MCU 32BIT 1MB FLASH 208MAPBGA
  • Unit Price $35.05000
  • MPC5534MVM80-ND
  • MC33886PVW - NXP USA Inc. | MC33886PVW-ND DigiKey Electronics
  • MC33886PVW
  • NXP USA Inc.
  • IC MOTOR DRIVER 5V-40V 20HSOP
  • Unit Price $13.32000
  • MC33886PVW-ND
  • TPS40200MDREP - Texas Instruments | 296-22446-1-ND DigiKey Electronics
  • TPS40200MDREP
  • Texas Instruments
  • IC REG CTRLR BUCK 8SOIC
  • Unit Price $5.80000
  • 296-22446-1-ND
Additional Resources
Standard Package ? 1
Other Names FDB8832CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDB8832TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 4,800 - Immediate
    146,400 - Factory Stock ?
  • Unit Price: $2.83595
  • Digi-Reel® ? : FDB8832DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,348 - Immediate
    146,400 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:58:15 2/19/2019