Add To Favorites
FAN8303MX Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.14000 $21.40
100 1.71940 $171.94
500 1.41262 $706.31
1,000 1.17045 $1,170.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FAN8303MXCT-ND
Copy   FAN8303MXCT-ND
Quantity Available 23,668
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN8303MX

Copy   FAN8303MX
Description IC REG BUCK ADJUSTABLE 2A 8SOIC
Copy   IC REG BUCK ADJUSTABLE 2A 8SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets FAN8303
Environmental Information Material Declaration FAN8303MX
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
PCN Packaging Mult Devices 24/Oct/2017
Mult MSL1 Pkg Rev 20/Dec/2018
Catalog Page 1106 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 5V
Voltage - Input (Max) 23V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 20V
Current - Output 2A
Frequency - Switching 370kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number FAN8303
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FAN8303MXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN8303MXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: $1.05798
  • Digi-Reel® ? : FAN8303MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,668 - Immediate
  • Unit Price: Digi-Reel®

18:09:59 8/25/2019