CAD | USD
Favorite

FAN7387MX Ballast Controller Controller 18kHz ~ 22kHz No 8-SOP
Price & Procurement
8,325 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
10 1.51900 $15.19
100 1.10690 $110.69
500 0.92666 $463.33
1,000 0.72074 $720.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FAN7387MXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.66476
  • Cut Tape (CT)  : FAN7387MXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,325 - Immediate
  • Unit Price: $1.70000

FAN7387MX

Datasheet
Digi-Key Part Number FAN7387MXDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FAN7387MX
Copy  
Description IC BALLAST CNTRL 22KHZ 8SOP
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Ballast Controller Controller 18kHz ~ 22kHz No 8-SOP

Copy  
Documents & Media
Datasheets FAN7387
Environmental Information Material Declaration FAN7387MX
PCN Design/Specification Datasheet Chg 11/Mar2016
Logo 17/Aug/2017
PCN Assembly/Origin Cancellation of PCN P578AAB 20/Apr/2016
PCN Packaging Mult Devices 24/Oct/2017
Mult MSL1 Pkg Rev 20/Dec/2018
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Ballast Controller
Frequency 18kHz ~ 22kHz
Voltage - Supply 11V ~ 14V
Current - Supply 800µA
Current - Output Source/Sink -
Dimming No
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
Base Part Number FAN7387
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NSS20201LT1G

TRANS NPN 20V 2A SOT-23

ON Semiconductor

$0.67000 Details

NSS20200LT1G

TRANS PNP 20V 2A SOT-23

ON Semiconductor

$0.68000 Details
Additional Resources
Standard Package 1
Other Names FAN7387MXDKR