Add To Favorites
FAN73832MX Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.64300 $16.43
100 1.28160 $128.16
500 1.05870 $529.35
1,000 0.83580 $835.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FAN73832MXCT-ND
Copy   FAN73832MXCT-ND
Quantity Available 13,412
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN73832MX

Copy   FAN73832MX
Description IC GATE DRIVER HALF BRIDGE 8-SOP
Copy   IC GATE DRIVER HALF BRIDGE 8-SOP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 15V ~ 20V
Logic Voltage - VIL, VIH 1.2V, 2.9V
Current - Peak Output (Source, Sink) 350mA, 650mA
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 50ns, 30ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number FAN73832
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NCP81151MNTBG - ON Semiconductor | NCP81151MNTBGOSCT-ND DigiKey Electronics
  • NCP81151MNTBG
  • ON Semiconductor
  • IC MOSFET DRIVER VR12.5 8DFN
  • Unit Price $0.70000
  • NCP81151MNTBGOSCT-ND
  • FAN73833MX - ON Semiconductor | FAN73833MXCT-ND DigiKey Electronics
  • FAN73833MX
  • ON Semiconductor
  • IC HALF BRIDGE GATE DRIVER 8-SOP
  • Unit Price $2.36000
  • FAN73833MXCT-ND
  • FAN7383MX - ON Semiconductor | FAN7383MXCT-ND DigiKey Electronics
  • FAN7383MX
  • ON Semiconductor
  • IC GATE DVR HALF BRIDGE 14-SOIC
  • Unit Price $2.13000
  • FAN7383MXCT-ND
  • US1NWF-7 - Diodes Incorporated | US1NWF-7DICT-ND DigiKey Electronics
  • US1NWF-7
  • Diodes Incorporated
  • DIODE GEN PURP 1.2KV 1A SOD123F
  • Unit Price $0.79000
  • US1NWF-7DICT-ND
  • NCP5104DR2G - ON Semiconductor | NCP5104DR2GOSCT-ND DigiKey Electronics
  • NCP5104DR2G
  • ON Semiconductor
  • IC DRIVER HALF BRIDGE HV 8-SOIC
  • Unit Price $1.68000
  • NCP5104DR2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names FAN73832MXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN73832MXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.75736
  • Digi-Reel® ? : FAN73832MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,412 - Immediate
  • Unit Price: Digi-Reel®

08:37:20 5/21/2019