CAD | USD
Favorite

FAN7191MX-F085 Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
1,480 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.67500 $36.75
100 2.77320 $277.32
500 2.35720 $1,178.60
1,000 1.94123 $1,941.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : FAN7191MX-F085OSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,480 - Immediate
  • Unit Price: Digi-Reel®

FAN7191MX-F085

Datasheet
Digi-Key Part Number FAN7191MX-F085OSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FAN7191MX-F085
Copy  
Description IC GATE DRVR HALF-BRIDGE 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Copy  
Documents & Media
Datasheets FAN7191-F085, FAD7191
Environmental Information Material Declaration FAN7191MX-F085
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10V ~ 22V
Logic Voltage - VIL, VIH 0.8V, 2.5V
Current - Peak Output (Source, Sink) 4.5A, 4.5A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 25ns, 25ns
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

NCV5183DR2G

IC GATE DRVR HALF-BRIDGE 8SOIC

ON Semiconductor

$4.08000 Details

FAN73932MX

IC GATE DRVR HALF-BRIDGE 8SOP

ON Semiconductor

$2.88000 Details

UCC27714DR

IC GATE DRVR HALF-BRIDGE 14SOIC

Texas Instruments

$4.30000 Details

NCV5104DR2G

IC GATE DRVR HALF-BRIDGE 8SOIC

ON Semiconductor

$3.66000 Details

UCC27712QDRQ1

IC GATE DRVR HALF-BRIDGE 8SOIC

Texas Instruments

$3.44000 Details

L6491D

IC GATE DRVR HALF-BRIDGE 14SO

STMicroelectronics

$3.52000 Details
Additional Resources
Standard Package 1
Other Names FAN7191MX-F085OSCT