Add To Favorites
FAN5333ASX LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.32700 $13.27
100 1.03450 $103.45
500 0.85458 $427.29
1,000 0.67466 $674.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FAN5333ASXCT-ND
Copy   FAN5333ASXCT-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN5333ASX

Copy   FAN5333ASX
Description IC LED DRIVER RGLTR DIM SOT23-5
Copy   IC LED DRIVER RGLTR DIM SOT23-5
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) SOT-23-5

Copy   LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) SOT-23-5
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 1.8V
Voltage - Supply (Max) 5.5V
Voltage - Output 30V
Current - Output / Channel 1.5A (Switch)
Frequency 1.5MHz
Dimming Analog, PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number FAN5333
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS61169DCKR - Texas Instruments | 296-40821-1-ND DigiKey Electronics
  • TPS61169DCKR
  • Texas Instruments
  • IC WLED BACKLIGHT DRIVER SC70-5
  • Unit Price $1.40000
  • 296-40821-1-ND
  • BAT54LT1G - ON Semiconductor | BAT54LT1GOSCT-ND DigiKey Electronics
  • BAT54LT1G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 200MA SOT23-3
  • Unit Price $0.23000
  • BAT54LT1GOSCT-ND
  • 0541324062 - Molex | WM3436CT-ND DigiKey Electronics
  • 0541324062
  • Molex
  • CONN FFC BOTTOM 40POS 0.50MM R/A
  • Unit Price $3.24000
  • WM3436CT-ND
  • TPS61165DBVR - Texas Instruments | 296-27597-1-ND DigiKey Electronics
  • TPS61165DBVR
  • Texas Instruments
  • IC LED DRIVER RGLTR DIM SOT23-6
  • Unit Price $2.82000
  • 296-27597-1-ND
  • NTB0104BQ,115 - NXP USA Inc. | 568-8404-1-ND DigiKey Electronics
  • NTB0104BQ,115
  • NXP USA Inc.
  • IC TRNSLTR BIDIR 14DHVQFN
  • Unit Price $1.29000
  • 568-8404-1-ND
Additional Resources
Standard Package ? 1
Other Names FAN5333ASXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN5333ASXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.61134
  • Digi-Reel® ? : FAN5333ASXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 - Immediate
  • Unit Price: Digi-Reel®

16:15:28 7/21/2019