Add To Favorites
FAN3216TMX Low-Side Gate Driver IC Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.59700 $15.97
100 1.24500 $124.50
500 1.02844 $514.22
1,000 0.81192 $811.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FAN3216TMXCT-ND
Copy   FAN3216TMXCT-ND
Quantity Available 4,980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN3216TMX

Copy   FAN3216TMX
Description IC GATE DRIVER DUAL 2A 8-SOIC
Copy   IC GATE DRIVER DUAL 2A 8-SOIC
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting 8-SOIC

Copy   Low-Side Gate Driver IC Inverting 8-SOIC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Inverting
Rise / Fall Time (Typ) 12ns, 9ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number FAN3216
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FAN3217TMX - ON Semiconductor | FAN3217TMXCT-ND DigiKey Electronics
  • FAN3217TMX
  • ON Semiconductor
  • IC GATE DRIVER DUAL 2A 8-SOIC
  • Unit Price $1.79000
  • FAN3217TMXCT-ND
Additional Resources
Standard Package ? 1
Other Names FAN3216TMXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN3216TMXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.73572
  • Digi-Reel® ? : FAN3216TMXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,980 - Immediate
  • Unit Price: Digi-Reel®

17:33:23 5/20/2019