CAD | USD
Favorite

FAN3214TMX-F085 Low-Side Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
2,454 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
10 3.49700 $34.97
100 2.63890 $263.89
500 2.24308 $1,121.54
1,000 1.84725 $1,847.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FAN3214TMX-F085TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: $1.66535
  • Digi-Reel®  : FAN3214TMX-F085DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,454 - Immediate
    5,000 - Factory Stock 
  • Unit Price: Digi-Reel®

FAN3214TMX-F085

Datasheet
Digi-Key Part Number FAN3214TMX-F085CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FAN3214TMX-F085
Copy  
Description IC GATE DRVR LOW-SIDE 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-SOIC

Copy  
Documents & Media
Datasheets FAN3213,14
Video File Driving Automotive Technology
Environmental Information Material Declaration FAN3214TMX-F085
Featured Product Cloud Systems Computing
One-Stop Automotive Shop
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
PCN Part Number Mult Device Part Number Chg 30/May/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Low-Side
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 5A, 5A
Input Type Non-Inverting
Rise / Fall Time (Typ) 12ns, 9ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number FAN3214
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names FAN3214TMX-F085CT
FAN3214TMX_F085CT
FAN3214TMX_F085CT-ND