Add To Favorites
FAN3122TMPX Low-Side Gate Driver IC Non-Inverting 8-MLP (3x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
10 2.26600 $22.66
100 1.82160 $182.16
500 1.49666 $748.33
1,000 1.24009 $1,240.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FAN3122TMPXFSCT-ND
Copy   FAN3122TMPXFSCT-ND
Quantity Available 18,976
Can ship immediately

Factory Stock ?: 5,229
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN3122TMPX

Copy   FAN3122TMPX
Description IC GATE DVR SGL 9A LOSIDE 8-MLP
Copy   IC GATE DVR SGL 9A LOSIDE 8-MLP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-MLP (3x3)

Copy   Low-Side Gate Driver IC Non-Inverting 8-MLP (3x3)
Documents & Media
Datasheets FAN3121/FAN3122
Featured Product FAN3111 FAN3121-FAN3122
Cloud Systems Computing
Gate Drivers
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 10.6A, 11.4A
Input Type Non-Inverting
Rise / Fall Time (Typ) 23ns, 19ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-MLP (3x3)
Base Part Number FAN3122
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM337IMP/NOPB - Texas Instruments | LM337IMP/NOPBCT-ND DigiKey Electronics
  • LM337IMP/NOPB
  • Texas Instruments
  • IC REG LIN NEG ADJ 1A SOT223-4
  • Unit Price $2.46000
  • LM337IMP/NOPBCT-ND
  • TL783CKTTR - Texas Instruments | 296-20778-1-ND DigiKey Electronics
  • TL783CKTTR
  • Texas Instruments
  • IC REG LIN POS ADJ 700MA DDPAK
  • Unit Price $3.80000
  • 296-20778-1-ND
  • GP2S60B - SHARP/Socle Technology | 1855-1048-1-ND DigiKey Electronics
  • GP2S60B
  • SHARP/Socle Technology
  • PHOTOINTERRUPTER TRANS OUT 4X3
  • Unit Price $1.38000
  • 1855-1048-1-ND
  • LM2937IMPX-5.0/NOPB - Texas Instruments | LM2937IMPX-5.0/NOPBCT-ND DigiKey Electronics
  • LM2937IMPX-5.0/NOPB
  • Texas Instruments
  • IC REG LINEAR 5V 400MA SOT223-4
  • Unit Price $2.75000
  • LM2937IMPX-5.0/NOPBCT-ND
  • 78PR5KLF - TT Electronics/BI | 987-1540-ND DigiKey Electronics
  • 78PR5KLF
  • TT Electronics/BI
  • TRIMMER 5K OHM 1W PC PIN SIDE
  • Unit Price $7.16000
  • 987-1540-ND
Additional Resources
Standard Package ? 1
Other Names FAN3122TMPXCT
FAN3122TMPXCT-ND
FAN3122TMPXFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN3122TMPXFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $1.12093
  • Digi-Reel® ? : FAN3122TMPXFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,976 - Immediate
    5,229 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:11:41 2/21/2019