Add To Favorites
FAN2106EMPX Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 25-WQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.09000 $8.09
10 7.25700 $72.57
100 5.94640 $594.64
500 5.06206 $2,531.03
1,000 4.26921 $4,269.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FAN2106EMPXCT-ND
Copy   FAN2106EMPXCT-ND
Quantity Available 3,211
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN2106EMPX

Copy   FAN2106EMPX
Description IC REG BUCK ADJUSTABLE 6A 25MLP
Copy   IC REG BUCK ADJUSTABLE 6A 25MLP
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 25-WQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 25-WQFN Exposed Pad
Documents & Media
Datasheets FAN2106
Environmental Information Material Declaration FAN2106EMPX
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Catalog Page 1108 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series TinyBuck®
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 19.2V
Current - Output 6A
Frequency - Switching 200kHz ~ 600kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 25-WQFN Exposed Pad
Supplier Device Package 25-MLP (6x5)
Base Part Number FAN2106
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FAN2106EMPXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN2106EMPXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: $3.93762
  • Digi-Reel® ? : FAN2106EMPXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,211 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:17:34 8/21/2019