CAD | USD
Favorite

ESD9L3.3ST5G 9V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Price & Procurement
84,464 In Stock
Can ship immediately Factory Stock : 1,152,362
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.42100 $4.21
100 0.20000 $20.00
500 0.17722 $88.61
1,000 0.13791 $137.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ESD9L3.3ST5GOSTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 72,000 - Immediate
    1,152,000 - Factory Stock 
  • Unit Price: $0.12475
  • Cut Tape (CT)  : ESD9L3.3ST5GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 84,464 - Immediate
    1,152,362 - Factory Stock 
  • Unit Price: $0.60000

ESD9L3.3ST5G

Datasheet
Digi-Key Part Number ESD9L3.3ST5GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESD9L3.3ST5G
Copy  
Description TVS DIODE 3.3V 9V SOD923
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

9V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923

Copy  
Documents & Media
Datasheets ESD9L
Environmental Information Material Declaration ESD9L3.3ST5G
PCN Design/Specification Wire Bond 01/Dec/2010
Mult Devices Tape Design 06/Mar/2018
HTML Datasheet ESD9L
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 4.8V
Voltage - Clamping (Max) @ Ipp 9V
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package SOD-923
Base Part Number ESD9
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18PG471SN1D

FERRITE BEAD 470 OHM 0603 1LN

Murata Electronics

$0.15000 Details

U.FL-R-SMT(10)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

$2.00000 Details

TPD4S012DRYR

TVS DIODE 5.5V 6SON

Texas Instruments

$1.09000 Details

BAV3004W-7-F

DIODE GEN PURP 300V 225MA SOD123

Diodes Incorporated

$0.52000 Details

SD12CT1G

TVS DIODE 12V 19V SOD323

ON Semiconductor

$0.55000 Details

DLW21HN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

$0.81000 Details
Additional Resources
Standard Package 1
Other Names ESD9L3.3ST5GOSDKR