CAD | USD
Favorite

DF005S2 Bridge Rectifier Single Phase Standard 50V Surface Mount 4-SDIP
Price & Procurement
1,283 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.72000 $7.20
25 0.67640 $16.91
100 0.49070 $49.07
250 0.47328 $118.32
500 0.41002 $205.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DF005S2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.34939
  • Digi-Reel®  : DF005S2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,283 - Immediate
  • Unit Price: Digi-Reel®

DF005S2

Datasheet
Digi-Key Part Number DF005S2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF005S2
Copy  
Description BRIDGE RECT 1PHASE 50V 2A 4SDIP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 50V Surface Mount 4-SDIP

Copy  
Documents & Media
Datasheets DF005S2 - DF10S2
Environmental Information Material Declaration DF005S2
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Mult Devices 19/Sep/2018
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 50V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 2A
Current - Reverse Leakage @ Vr 3µA @ 50V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SDIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DF005S2CT